UMW STTH506B-TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | STTH506B-TR(UMW) |
| LCSC Part # | C53109704 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 35ns 600V 1 Independent 1.6V@6A 6A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.6V@6A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. The soft recovery characteristic of the diodes provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse current
- Ultra-low forward voltage
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- UPS
- Freewheeling diodes
- Snubber diodes
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1939 | $ 0.97 |
| 50+ | $ 0.152 | $ 7.60 |
| 150+ | $ 0.134 | $ 20.10 |
| 500+ | $ 0.1116 | $ 55.80 |
| 2,500+ | $ 0.1016 | $ 254.00 |
| 5,000+ | $ 0.0957 | $ 478.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.6V@6A | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Current - Rectified | 6A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. The soft recovery characteristic of the diodes provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse current
- Ultra-low forward voltage
- Epitaxial die construction
Applications
AI Translation
- Switch-mode power supplies
- UPS
- Freewheeling diodes
- Snubber diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

