LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW STTH16R04CG-TR(UMW) product image
  • STTH16R04CG-TR(UMW) thumbnail 1
  • STTH16R04CG-TR(UMW) thumbnail 2
  • STTH16R04CG-TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW STTH16R04CG-TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
STTH16R04CG-TR(UMW)
LCSC Part #
C53109700
Packaging
TO-263
Customer #
Key Attributes
30ns 400V 1 Pair Common Cathode 1.45V@8A 8A TO-263 Single Diodes RoHS
Datasheetpdf iconUMW STTH16R04CG-TR(UMW)
In-Stock: 678
678 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1913$ 1.19
10+$ 0.981$ 9.81
30+$ 0.8654$ 25.96
100+$ 0.7354$ 73.54
500+$ 0.6776$ 338.80
800+$ 0.6519$ 521.52
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerUMW
PackagingTO-263
Reverse Recovery Time (trr)30ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.45V@8A
Reverse Leakage Current (Ir)20uA@400V
Current - Rectified8A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized for lower losses and EMI/RFI in high-frequency power regulation systems. Their soft recovery characteristic provides snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175°C operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Freewheeling diodes
  • Snubber diodes