TECH PUBLIC IRF7389
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7389 |
| LCSC Part # | C5310964 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | N and P-Channel Enhancement Mode Power MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A;7A | |
| Output Capacitance(Coss) | 45pF;100pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V;1.9V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V;28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF;520pF | |
| Gate Charge(Qg) | 13nC@10V;9.2nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- VDS = 30V, ID = 6.5A
- RDS(ON) < 35mΩ @ VGs = 10V
- P-Channel
- VDS = -30V, ID = -7A
- RDS(ON) < 38mΩ @ VGs = -10V
Applications
AI Translation
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
In-Stock: 1,865
1,865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1546 | $ 0.77 |
| 50+ | $ 0.1344 | $ 6.72 |
| 150+ | $ 0.1258 | $ 18.87 |
| 500+ | $ 0.115 | $ 57.50 |
| 3,000+ | $ 0.1045 | $ 313.50 |
| 6,000+ | $ 0.1016 | $ 609.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A;7A | |
| Output Capacitance(Coss) | 45pF;100pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V;1.9V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V;28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF;520pF | |
| Gate Charge(Qg) | 13nC@10V;9.2nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- VDS = 30V, ID = 6.5A
- RDS(ON) < 35mΩ @ VGs = 10V
- P-Channel
- VDS = -30V, ID = -7A
- RDS(ON) < 38mΩ @ VGs = -10V
Applications
AI Translation
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



