Shenzhen Nsiway Tech NS4111
| Manufacturer | Shenzhen Nsiway TechAsian Brands |
| MPN | NS4111 |
| LCSC Part # | C53109487 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 1-Channel ESOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Packaging | ESOP-8 | |
| Quiescent Current | 27mA;8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Signal-to-Noise Ratio | -90dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 5V~9V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Efficiency | 92% | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB;-82dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NS4111 is a 10W mono Class AB/D switching audio power amplifier with differential input, ultra-low EMI, and filterless operation. The working mode can be controlled via different logic levels, offering flexible application. Advanced technology is employed to significantly reduce EMI across the full bandwidth, minimizing interference with other external components. The filterless PWM output stage reduces external component count, PCB area, and system cost. At a supply voltage of 9V, it delivers up to 10W output power into a 4Ω load, with efficiency exceeding 90%, making it well suited for portable audio systems. Built-in overcurrent protection, thermal protection, and undervoltage protection effectively safeguard the device against damage under abnormal operating conditions. Available in an eSOP-8 package, with a rated operating temperature range of -40°C to 85°C.
Features
- Operating voltage range: 5.0V - 9.0V
- Output power: 7W (CLASS D, 7.4V/4Ω, THD 10%) 10W (CLASS D, 9.0V/4Ω, THD = 10%)
- Up to 92% efficiency (9V/8Ω)
- Level-setting operating mode
- No output filter required
- Differential input
- Excellent pop & click noise suppression
- Overcurrent protection, over-temperature protection, undervoltage protection
- eSOP-8 package
Applications
- High-power Bluetooth speakers
- Portable speaker amplifiers
- Other consumer audio devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3227 | $ 1.61 |
| 50+ | $ 0.255 | $ 12.75 |
| 150+ | $ 0.2259 | $ 33.89 |
| 500+ | $ 0.1897 | $ 94.85 |
| 3,000+ | $ 0.1735 | $ 520.50 |
| 6,000+ | $ 0.1639 | $ 983.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Shenzhen Nsiway Tech | |
| Packaging | ESOP-8 | |
| Quiescent Current | 27mA;8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Signal-to-Noise Ratio | -90dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 5V~9V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Efficiency | 92% | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -85dB;-82dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NS4111 is a 10W mono Class AB/D switching audio power amplifier with differential input, ultra-low EMI, and filterless operation. The working mode can be controlled via different logic levels, offering flexible application. Advanced technology is employed to significantly reduce EMI across the full bandwidth, minimizing interference with other external components. The filterless PWM output stage reduces external component count, PCB area, and system cost. At a supply voltage of 9V, it delivers up to 10W output power into a 4Ω load, with efficiency exceeding 90%, making it well suited for portable audio systems. Built-in overcurrent protection, thermal protection, and undervoltage protection effectively safeguard the device against damage under abnormal operating conditions. Available in an eSOP-8 package, with a rated operating temperature range of -40°C to 85°C.
Features
- Operating voltage range: 5.0V - 9.0V
- Output power: 7W (CLASS D, 7.4V/4Ω, THD 10%) 10W (CLASS D, 9.0V/4Ω, THD = 10%)
- Up to 92% efficiency (9V/8Ω)
- Level-setting operating mode
- No output filter required
- Differential input
- Excellent pop & click noise suppression
- Overcurrent protection, over-temperature protection, undervoltage protection
- eSOP-8 package
Applications
- High-power Bluetooth speakers
- Portable speaker amplifiers
- Other consumer audio devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

