TECH PUBLIC MMBZ15VDLT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MMBZ15VDLT1G |
| LCSC Part # | C5310933 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2-Line Uni-directional TVS Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 230W peak pulse power (pulse width tp = 8/20μs)
- High-speed data line transient protection, compliant with IEC 61000-4-2 (ESD): air discharge ±15kV, contact discharge ±8kV; compliant with IEC 61000-4-4 (EFT): 40A (5/50ns)
- Working voltage: 12V
- Protects one bidirectional line or two unidirectional lines
- Low working voltage and clamping voltage
- Solid-state silicon avalanche technology
- Package: SOT23
- Lead finish: matte tin
- UL flammability rating: 94V-0
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
AI Translation
- USB power and data line protection
- Displays and flat panel displays
- I²C bus protection
- Portable instruments
- Set-top boxes
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.031 | $ 9.30 |
| 3,000+ | $ 0.0258 | $ 77.40 |
| 6,000+ | $ 0.023 | $ 138.00 |
| 9,000+ | $ 0.0216 | $ 194.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 230W peak pulse power (pulse width tp = 8/20μs)
- High-speed data line transient protection, compliant with IEC 61000-4-2 (ESD): air discharge ±15kV, contact discharge ±8kV; compliant with IEC 61000-4-4 (EFT): 40A (5/50ns)
- Working voltage: 12V
- Protects one bidirectional line or two unidirectional lines
- Low working voltage and clamping voltage
- Solid-state silicon avalanche technology
- Package: SOT23
- Lead finish: matte tin
- UL flammability rating: 94V-0
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
AI Translation
- USB power and data line protection
- Displays and flat panel displays
- I²C bus protection
- Portable instruments
- Set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



