TECH PUBLIC FDC6330L-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC6330L-TP |
| LCSC Part # | C5310931 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Integrated Load Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 1 | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 56mΩ | |
| Operating Voltage | 3V~20V | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Trench Process Technology
- Adjustable Turn on/off Slew Rate Control through external R1, R2 and C1
- Lead free in compliance with EURoHS 2.0
- Green molding compound as per lEC 61249 standard
Applications
AI Translation
- Battery Packs
- Battery-Powered Portable Equipment
- Cellular and Cordless Telephones
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3942 | $ 1.97 |
| 50+ | $ 0.3157 | $ 15.79 |
| 150+ | $ 0.282 | $ 42.30 |
| 500+ | $ 0.2294 | $ 114.70 |
| 3,000+ | $ 0.2107 | $ 632.10 |
| 6,000+ | $ 0.1995 | $ 1197.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Features | - | |
| number of channels | 1 | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 56mΩ | |
| Operating Voltage | 3V~20V | |
| Type | Load Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Trench Process Technology
- Adjustable Turn on/off Slew Rate Control through external R1, R2 and C1
- Lead free in compliance with EURoHS 2.0
- Green molding compound as per lEC 61249 standard
Applications
AI Translation
- Battery Packs
- Battery-Powered Portable Equipment
- Cellular and Cordless Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



