LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB595-G40P-B0R product image
  • LB595-G40P-B0R thumbnail 1
  • LB595-G40P-B0R thumbnail 2
  • LB595-G40P-B0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LB595-G40P-B0RRoHS

Manufacturer
LXWCONNAsian Brands
MPN
LB595-G40P-B0R
LCSC Part #
C53109120
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconLXWCONN LB595-G40P-B0R
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6406$ 0.64
10+$ 0.5151$ 5.15
30+$ 0.4539$ 13.62
100+$ 0.3912$ 39.12
500+$ 0.3541$ 177.05
1,000+$ 0.3348$ 334.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
System Fit Height15mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.