LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB545-G40P-B0R product image
  • LB545-G40P-B0R thumbnail 1
  • LB545-G40P-B0R thumbnail 2
  • LB545-G40P-B0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LB545-G40P-B0RRoHS

Manufacturer
LXWCONNAsian Brands
MPN
LB545-G40P-B0R
LCSC Part #
C53109103
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconLXWCONN LB545-G40P-B0R
Custom CablesMOQ 1pc
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6406$ 0.64
10+$ 0.5151$ 5.15
30+$ 0.4539$ 13.62
100+$ 0.3912$ 39.12
500+$ 0.3541$ 177.05
1,000+$ 0.3348$ 334.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
System Fit Height5mm;10mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.