LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUNMATE Elec P6KE160CA product image
  • P6KE160CA thumbnail 1
  • P6KE160CA thumbnail 2
  • P6KE160CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE160CARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE160CA
LCSC Part #
C5310903
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 136VWM 219VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE160CA
In-Stock: 2,560
2,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.047$ 0.47
100+$ 0.0371$ 3.71
300+$ 0.0321$ 9.63
2,000+$ 0.0277$ 55.40
4,000+$ 0.0248$ 99.20
10,000+$ 0.0232$ 232.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage219V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)2.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown168V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)136V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O