LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec P6KE150CA product image
  • P6KE150CA thumbnail 1
  • P6KE150CA thumbnail 2
  • P6KE150CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec P6KE150CARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
P6KE150CA
LCSC Part #
C5310902
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 128VWM 207VC DO-15
Datasheetpdf iconSUNMATE Elec P6KE150CA
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0488$ 0.0464$ 0.46
100+$ 0.0388$ 0.0369$ 3.69
300+$ 0.0338$ 0.0322$ 9.66
2,000+$ 0.0289$ 0.0275$ 55.00
4,000+$ 0.0259$ 0.0247$ 98.80
10,000+$ 0.0244$ 0.0232$ 232.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSUNMATE Elec
PackagingDO-15
Clamping Voltage207V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)2.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown158V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)128V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Fast Response Time
  • Plastic Case Material has UL Flammability Classification Rating 94V-O