LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB340-G26S-B1R product image
Images for reference only

LXWCONN LB340-G26S-B1R

Manufacturer
LXWCONNAsian Brands
MPN
LB340-G26S-B1R
LCSC Part #
C53109016
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 26P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB340-G26S-B1R
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4911$ 0.49
200+$ 0.1965$ 39.30
500+$ 0.1902$ 95.10
1,000+$ 0.1871$ 187.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
Supplementary FeaturesWith column
System Fit Height5mm;6mm;8mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins26P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.