LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB220-G18P-B1R product image
  • LB220-G18P-B1R thumbnail 1
  • LB220-G18P-B1R thumbnail 2
  • LB220-G18P-B1R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LB220-G18P-B1R

Manufacturer
LXWCONNAsian Brands
MPN
LB220-G18P-B1R
LCSC Part #
C53108811
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
2 0.5mm Surface Mount,Vertical 18P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB220-G18P-B1R
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2413$ 1.21
50+$ 0.1909$ 9.55
150+$ 0.1693$ 25.40
1,000+$ 0.1424$ 142.40
2,000+$ 0.1304$ 260.80
5,000+$ 0.1231$ 615.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.5mm
Supplementary FeaturesWith column
System Fit Height5mm;5.5mm;6mm;6.5mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins18P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.