HGSEMI MAX232ECMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX232ECMT/TR |
| LCSC Part # | C5310856 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | INTERFACETRANSCEIVEROFRS-232STANDARDWITHONESUPPLYVOLTAGE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAX232 integrated circuit is designed for high-performance information processing systems and a wide range of control equipment applications.
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4354 | $ 0.44 |
| 10+ | $ 0.3419 | $ 3.42 |
| 30+ | $ 0.3032 | $ 9.10 |
| 100+ | $ 0.2532 | $ 25.32 |
| 500+ | $ 0.2306 | $ 115.30 |
| 1,000+ | $ 0.2161 | $ 216.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 140Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAX232 integrated circuit is designed for high-performance information processing systems and a wide range of control equipment applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



