HGSEMI CD4060BMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060BMT/TR |
| LCSC Part # | C5310838 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 14-bit binary divider/oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060B is a 14-stage binary counter that integrates an oscillator driver and a 14-bit binary counter. The oscillator driver can be configured via external circuitry as either an RC oscillator or a crystal oscillator driver. The device provides a RESET pin for resetting the counter value and controlling the oscillator on/off state. When RESET is driven high, the counter is reset (to 0000H) and the oscillator is disabled. All flip-flops in the counter are asynchronous edge-triggered. The counter state changes on the falling edge of φi (φo).
Features
- Wide voltage operating range
- Up to 12MHz operating frequency at 15V
- Active-high reset function
- Well-defined symmetric output characteristics
- Parametric characterization at 5V, 10V, and 15V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1365 | $ 0.68 |
| 50+ | $ 0.1194 | $ 5.97 |
| 150+ | $ 0.1121 | $ 16.82 |
| 500+ | $ 0.1029 | $ 51.45 |
| 2,500+ | $ 0.0972 | $ 243.00 |
| 5,000+ | $ 0.0948 | $ 474.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060B is a 14-stage binary counter that integrates an oscillator driver and a 14-bit binary counter. The oscillator driver can be configured via external circuitry as either an RC oscillator or a crystal oscillator driver. The device provides a RESET pin for resetting the counter value and controlling the oscillator on/off state. When RESET is driven high, the counter is reset (to 0000H) and the oscillator is disabled. All flip-flops in the counter are asynchronous edge-triggered. The counter state changes on the falling edge of φi (φo).
Features
- Wide voltage operating range
- Up to 12MHz operating frequency at 15V
- Active-high reset function
- Well-defined symmetric output characteristics
- Parametric characterization at 5V, 10V, and 15V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



