HGSEMI SJA1000M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | SJA1000M/TR |
| LCSC Part # | C5310773 |
| Packaging | SOP-28 |
| Customer # | |
| Key Attributes | Independent CAN Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-28 | |
| Features | Programmable error warning limit;Single transmission mode;Monitor mode;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 1Mbit/s | |
| Type | CAN Controller | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A standalone CAN controller for area network control in mobile targets and general industrial environments. Additionally, it introduces a new operating mode, PeliCAN, which supports the CAN 2.0B protocol with many new features.
Features
AI Translation
- Compatible with default BasicCAN mode, extended 64-byte receive buffer (FIFO)
- Compatible with CAN2.0B protocol
- Supports both 11-bit and 29-bit identifiers
- Bit rate up to 1Mbits/s
- PeliCAN mode extended features
- Read/write accessible error counters
- Programmable error warning limit
- Last error code register
- Interrupt on every CAN bus error
- Arbitration lost interrupt with dedicated control bit
- Single-shot transmission (no retransmission)
- Listen-only mode (no acknowledgment error)
- Hot plug-in support (software bit rate detection)
- Extended acceptance filter (4-byte code, 4-byte mask)
- Self-reception (self-reception request)
- 24MHz clock frequency
- Multiple microprocessor interface types
- Programmable CAN output driver configuration
- Operating temperature range -40~+125°C
In-Stock: 996
996 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9945 | $ 0.99 |
| 10+ | $ 0.8185 | $ 8.19 |
| 30+ | $ 0.7206 | $ 21.62 |
| 100+ | $ 0.6114 | $ 61.14 |
| 500+ | $ 0.5641 | $ 282.05 |
| 1,500+ | $ 0.5413 | $ 811.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-28 | |
| Features | Programmable error warning limit;Single transmission mode;Monitor mode;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Data Rate | 1Mbit/s | |
| Type | CAN Controller | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A standalone CAN controller for area network control in mobile targets and general industrial environments. Additionally, it introduces a new operating mode, PeliCAN, which supports the CAN 2.0B protocol with many new features.
Features
AI Translation
- Compatible with default BasicCAN mode, extended 64-byte receive buffer (FIFO)
- Compatible with CAN2.0B protocol
- Supports both 11-bit and 29-bit identifiers
- Bit rate up to 1Mbits/s
- PeliCAN mode extended features
- Read/write accessible error counters
- Programmable error warning limit
- Last error code register
- Interrupt on every CAN bus error
- Arbitration lost interrupt with dedicated control bit
- Single-shot transmission (no retransmission)
- Listen-only mode (no acknowledgment error)
- Hot plug-in support (software bit rate detection)
- Extended acceptance filter (4-byte code, 4-byte mask)
- Self-reception (self-reception request)
- 24MHz clock frequency
- Multiple microprocessor interface types
- Programmable CAN output driver configuration
- Operating temperature range -40~+125°C
C5310773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



