LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI 74HC193M/TR product image
  • 74HC193M/TR thumbnail 1
  • 74HC193M/TR thumbnail 2
  • 74HC193M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI 74HC193M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
74HC193M/TR
LCSC Part #
C5310765
Packaging
SOP-16
Customer #
Key Attributes
4-BIT SYNCHRONOUS UP/DOWN COUNTERS (DUAL CLOCK WITH CLEAR
Datasheetpdf iconHGSEMI 74HC193M/TR
In-Stock: 1,735
1,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3026$ 1.51
50+$ 0.237$ 11.85
150+$ 0.2089$ 31.34
500+$ 0.1739$ 86.95
2,500+$ 0.1505$ 376.25
5,000+$ 0.1411$ 705.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHGSEMI
PackagingSOP-16
Number of Bits per Element4
Voltage - Supply2V~6V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Propagation Delay28ns
Count Rate24MHz
FeaturesMulti-mode counting;Synchronous counting;Asynchronous parallel load;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC193 devices are 4-bit synchronous, reversible, up/down binary counters. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidentally with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low-to-high-level transition of either count (clock) input (UP or DOWN). The direction of counting is determined by which count input is pulsed while the other count input is high. All four counters are fully programmable; that is, each output may be preset to either level by placing a low on the load (LOAD) input and entering the desired data at the data inputs. The output changes to agree with the data inputs independently of the count pulses. This feature allows the counters to be used as modulo-N dividers simply by modifying the count length with the preset inputs. A clear (CLR) input has been provided that forces all outputs to the low level when a high level is applied. The clear function is independent of the count and LOAD inputs. These counters were designed to be cascaded without the need for external circuitry. The borrow ((\overline{BO})) output produces a low-level pulse while the count is zero (all outputs low) and DOWN is low. Similarly, the carry ((\overline{CO})) output produces a low-level pulse while the count is maximum (9 or 15), and UP is low. The counters then can be cascaded easily by feeding BO and CO to DOWN and UP, respectively, of the succeeding counter.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • Outputs Can Drive Up To 10 LSTTL Loads
  • Low Power Consumption, 80 μA Max ICC
  • Typical tpd = 20 ns
  • ±4-mA Output Drive at 5 V
  • Low Input Current of 1 μA Max
  • Look-Ahead Circuitry Enhances Cascaded Counters
  • Fully Synchronous in Count Modes
  • Parallel Asynchronous Load for Modulo-N Count Lengths Asynchronous Clear