LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4050BE product image
  • CD4050BE thumbnail 1
  • CD4050BE thumbnail 2
  • CD4050BE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI CD4050BERoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4050BE
LCSC Part #
C5310750
Packaging
DIP-16
Customer #
Key Attributes
Hex inverting/non-inverting buffer
Datasheetpdf iconHGSEMI CD4050BE
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1882$ 0.94
50+$ 0.1441$ 7.21
150+$ 0.1272$ 19.08
500+$ 0.1062$ 53.10
2,500+$ 0.0968$ 242.00
5,000+$ 0.0912$ 456.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerHGSEMI
PackagingDIP-16
Input type-
Current - Output High(IOH)4mA
SeriesCD4
Voltage - Supply3V~18V
Operating Temperature-40℃~+85℃
Output Type-
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeBidirectional
FeaturesLevel shifting
Number of Elements6
Propagation Delay60ns@5V,50pF
Quiescent Current4uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

CD4049UB and CD4050B are monolithic wide-voltage-range CMOS hex buffer ICs featuring low power consumption, high noise immunity, and flexible application. These devices require only a single supply voltage VDD to achieve logic level translation. When used as logic level translators, the input high level VIH can exceed the supply voltage VDD. They can be used for CMOS-to-DTL and TTL level translation, or as CMOS current drivers. At VDD = 5.0V, they are capable of driving 2 DTL/TTL loads over the entire operating temperature range.

Features

AI Translation
  • Wide supply voltage range: 5.0 ~ 15 V
  • Drives 2 TTL loads over entire operating temperature range at VDD = 5.0V
  • High sink/source current capability
  • Dedicated input protection network allows input voltage to exceed VDD