TDK B32774D0205K000
| Manufacturer | |
| MPN | B32774D0205K000 |
| LCSC Part # | C531073 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 2uF ±10% 1.1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 525 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
In-Stock: 449
449 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.996 | $ 1.00 |
| 10+ | $ 0.8112 | $ 8.11 |
| 30+ | $ 0.7203 | $ 21.61 |
| 100+ | $ 0.6279 | $ 62.79 |
| 525+ | $ 0.5737 | $ 301.19 |
| 1,050+ | $ 0.545 | $ 572.25 |
Standard Packaging525/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 525 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



