UTC 2SD667L-C-T9N-B
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 2SD667L-C-T9N-B |
| LCSC Part # | C5310435 |
| Package | TO-92NL |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A TO-92NL |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 140MHz 0.9W Through Hole TO-92NL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | TO-92NL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
530
530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0788 | $ 0.39 |
50+ | $ 0.0628 | $ 3.14 |
150+ | $ 0.0547 | $ 8.21 |
500+ | $ 0.0487 | $ 24.35 |
2,000+ | $ 0.0439 | $ 87.80 |
4,000+ | $ 0.0415 | $ 166.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$