UTC 2SC5200L-R-B-T3L-T
| Manufacturer | UTCAsian Brands |
| MPN | 2SC5200L-R-B-T3L-T |
| LCSC Part # | C5310427 |
| Packaging | TO-3PL |
| Customer # | |
| Key Attributes | NPN Epitaxial Silicon Transistor for Power Amplifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended for 100W High Fidelity Audio Frequency Amplifier Output Stage.
- Complementary to UTC 2SA1943
In-Stock: 214
214 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6344 | $ 1.63 |
| 10+ | $ 1.4232 | $ 14.23 |
| 25+ | $ 1.3079 | $ 32.70 |
| 100+ | $ 1.1779 | $ 117.79 |
| 400+ | $ 1.121 | $ 448.40 |
| 800+ | $ 1.0934 | $ 874.72 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Recommended for 100W High Fidelity Audio Frequency Amplifier Output Stage.
- Complementary to UTC 2SA1943
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



