UTC 2SB772L-P-TN3-R
| Manufacturer | UTCAsian Brands |
| MPN | 2SB772L-P-TN3-R |
| LCSC Part # | C5310417 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS 30V 3A TO-252 |
| Datasheet | UTC 2SB772L-P-TN3-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 2SB772 is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882
Applications
AI Translation
- audio power amplifier
- DC-DC converter
- voltage regulator
In-Stock: 2,760
2,760 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0964 | $ 0.48 |
| 50+ | $ 0.085 | $ 4.25 |
| 150+ | $ 0.0794 | $ 11.91 |
| 500+ | $ 0.0751 | $ 37.55 |
| 2,500+ | $ 0.0717 | $ 179.25 |
| 5,000+ | $ 0.0701 | $ 350.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 2SB772 is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882
Applications
AI Translation
- audio power amplifier
- DC-DC converter
- voltage regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



