TECH PUBLIC FDMS86105-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMS86105-TP |
| LCSC Part # | C53100643 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 57W 100V 50A 3V 12.5mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 400pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 12.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Intermediate active clamp
- DC/DC power supply
In-Stock: 194
194 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7837$ 0.5957 | $ 0.60 |
| 10+ | $ 0.6305$ 0.4792 | $ 4.79 |
| 30+ | $ 0.5547$ 0.4216 | $ 12.65 |
| 100+ | $ 0.4789$ 0.3640 | $ 36.40 |
| 500+ | $ 0.4322$ 0.3285 | $ 164.25 |
| 1,000+ | $ 0.4096$ 0.3113 | $ 311.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 400pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 12.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Intermediate active clamp
- DC/DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



