TECH PUBLIC TL431ICT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL431ICT-TP |
| LCSC Part # | C53100582 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.495V~36V ±0.5% 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15 Ω (typical)
- Low temperature drift: 5 mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Flyback switching power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1375$ 0.1045 | $ 0.52 |
| 50+ | $ 0.1084$ 0.0824 | $ 4.12 |
| 150+ | $ 0.0938$ 0.0713 | $ 10.70 |
| 500+ | $ 0.0829$ 0.0630 | $ 31.50 |
| 3,000+ | $ 0.0742$ 0.0564 | $ 169.20 |
| 6,000+ | $ 0.0698$ 0.0531 | $ 318.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 350uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15 Ω (typical)
- Low temperature drift: 5 mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Flyback switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



