LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TL343IDBVR-TP product image
Images for reference only

TECH PUBLIC TL343IDBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TL343IDBVR-TP
LCSC Part #
C53100560
Packaging
SOT-23-5
Customer #
Key Attributes
1 2mV 400V/ms 45nA 90dB 100uA 1MHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTECH PUBLIC TL343IDBVR-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1191$ 0.1132$ 0.57
50+$ 0.0937$ 0.0891$ 4.46
150+$ 0.081$ 0.0770$ 11.55
500+$ 0.0715$ 0.0680$ 34.00
3,000+$ 0.0639$ 0.0608$ 182.40
6,000+$ 0.0602$ 0.0572$ 343.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate400V/ms
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current45nA
Common Mode Rejection Ratio(CMRR)90dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current100uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL343 strikes a balance between performance and economy for low-power systems. The device features a high unity-gain bandwidth and a guaranteed slew rate of 0.4V/μs, with a quiescent current of only 100μA (at 5V). Its input common-mode range includes ground potential, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. Overall, the LM321 is a low-power, wide supply voltage range, high-performance op-amp that can be designed into a wide range of applications at an affordable price without consuming valuable board space.

Features

AI Translation
  • General purpose, low cost
  • Gain bandwidth product: 1MHz
  • Low supply current: 100μA
  • Offset voltage: 5.0mV
  • Low input bias current: 45nA
  • Low input offset current: 3nA
  • Wide supply voltage range: 3V ~ 32V
  • Operating temperature: -40℃ ~ +85℃
  • Package type: SOT23-5

Applications

AI Translation
  • Chargers
  • Desktop
  • Active Filters
  • Medical Equipment
  • Battery & Power Management