TECH PUBLIC SN74HC595DR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74HC595DR-TP |
| LCSC Part # | C53100539 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 35mA 15ns@6V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device contains an 8-bit serial-input, parallel-output shift register that feeds an 8-bit D-type latch with parallel three-state outputs. The shift register and latch have separate clocks. The shift register features a direct overriding clear input, a serial input, and a serial output for cascading. The device also provides an asynchronous reset for the shift register.
Features
- Input level: CMOS
- 8-bit serial input
- 8-bit serial or parallel output
- Shift register with direct clear function
- Operating temperature range: -40°C ~ +85°C
- Storage register with tri-state output
- Package: SOP-16
Applications
- Servers
- LED displays
- Network switches
- Power infrastructure
- Serial-to-parallel data conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0809$ 0.0615 | $ 0.31 |
| 50+ | $ 0.0637$ 0.0485 | $ 2.43 |
| 150+ | $ 0.0551$ 0.0419 | $ 6.29 |
| 500+ | $ 0.0486$ 0.0370 | $ 18.50 |
| 2,500+ | $ 0.0435$ 0.0331 | $ 82.75 |
| 5,000+ | $ 0.0409$ 0.0311 | $ 155.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 35mA | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The device contains an 8-bit serial-input, parallel-output shift register that feeds an 8-bit D-type latch with parallel three-state outputs. The shift register and latch have separate clocks. The shift register features a direct overriding clear input, a serial input, and a serial output for cascading. The device also provides an asynchronous reset for the shift register.
Features
- Input level: CMOS
- 8-bit serial input
- 8-bit serial or parallel output
- Shift register with direct clear function
- Operating temperature range: -40°C ~ +85°C
- Storage register with tri-state output
- Package: SOP-16
Applications
- Servers
- LED displays
- Network switches
- Power infrastructure
- Serial-to-parallel data conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



