LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TP74HC595S16G product image
  • TP74HC595S16G thumbnail 1
  • TP74HC595S16G thumbnail 2
  • TP74HC595S16G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74HC595S16GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74HC595S16G
LCSC Part #
C53100537
Packaging
SOP-16
Customer #
Key Attributes
2V~6V 15ns@6.0V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS
Datasheetpdf iconTECH PUBLIC TP74HC595S16G
In-Stock: 2,460
2,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0808$ 0.0768$ 0.38
50+$ 0.0637$ 0.0606$ 3.03
150+$ 0.0551$ 0.0524$ 7.86
500+$ 0.0486$ 0.0462$ 23.10
2,500+$ 0.0435$ 0.0414$ 103.50
5,000+$ 0.0409$ 0.0389$ 194.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTECH PUBLIC
PackagingSOP-16
Operating temperature-40℃~+85℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements-
Output Current-
Propagation Delay15ns@6.0V,50pF
FeaturesAsynchronous clear function;Output enable
FunctionSerial-to-Parallel

Introduction

AI Translation

The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type latch with parallel three-state outputs. The shift register and latch have separate clocks. The shift register features a direct clear input, a serial input, and a serial output for cascading. The device also provides an asynchronous reset for the shift register.

Features

AI Translation
  • Input level: CMOS
  • 8-bit serial input
  • 8-bit serial or parallel output
  • Shift register with direct clear function
  • Operating temperature range: -40°C ~ +85°C
  • Storage register with tri-state output
  • Package: SOP-16

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Power infrastructure
  • Serial-to-parallel conversion