TECH PUBLIC AP331AWRG-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AP331AWRG-TP |
| LCSC Part # | C53100533 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1mV 25nA 1 SOT-23-5 Linear Comparators |
| Datasheet | TECH PUBLIC AP331AWRG-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device contains a single precision voltage comparator designed for single-supply operation over a wide voltage range. It can also operate from split supplies, with low quiescent supply current independent of supply voltage.
Features
AI Translation
- Wide supply voltage range
- Single supply: 2V to 36V
- Dual supply: ±1V to ±18V
- Low supply current at VCC=5V: 0.4mA
- Low input bias current: 25nA (typical)
- Open-drain output for maximum flexibility
- RoHS compliant and halogen-free
- Package: SOT23-5
Applications
AI Translation
- Battery chargers
- DC-DC modules
- PC motherboards
- Cordless phones
- Switching power supplies
- Communication equipment
In-Stock: 5,740
5,740 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0801$ 0.0761 | $ 0.38 |
| 50+ | $ 0.0631$ 0.0600 | $ 3.00 |
| 150+ | $ 0.0545$ 0.0518 | $ 7.77 |
| 500+ | $ 0.0482$ 0.0458 | $ 22.90 |
| 3,000+ | $ 0.0431$ 0.0410 | $ 123.00 |
| 6,000+ | $ 0.0405$ 0.0385 | $ 231.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device contains a single precision voltage comparator designed for single-supply operation over a wide voltage range. It can also operate from split supplies, with low quiescent supply current independent of supply voltage.
Features
AI Translation
- Wide supply voltage range
- Single supply: 2V to 36V
- Dual supply: ±1V to ±18V
- Low supply current at VCC=5V: 0.4mA
- Low input bias current: 25nA (typical)
- Open-drain output for maximum flexibility
- RoHS compliant and halogen-free
- Package: SOT23-5
Applications
AI Translation
- Battery chargers
- DC-DC modules
- PC motherboards
- Cordless phones
- Switching power supplies
- Communication equipment
C53100533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

