LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TS391CG-TP product image
  • TS391CG-TP thumbnail 1
  • TS391CG-TP thumbnail 2
  • TS391CG-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS391CG-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS391CG-TP
LCSC Part #
C53100531
Packaging
SOT-23-5
Customer #
Key Attributes
2mV 25nA 1 SOT-23-5 Linear Comparators RoHS
Datasheetpdf iconTECH PUBLIC TS391CG-TP
In-Stock: 520
520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0789$ 0.0750$ 0.38
50+$ 0.0619$ 0.0589$ 2.95
150+$ 0.0534$ 0.0508$ 7.62
500+$ 0.047$ 0.0447$ 22.35
3,000+$ 0.0419$ 0.0399$ 119.70
6,000+$ 0.0394$ 0.0375$ 225.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Dual Supply-18V~-1V;1V~18V
Vos - Input Offset Voltage2mV
Quiescent Current400uA
Ib - Input Bias Current25nA
Output ModeDTL;ECL;TTL;MOS;CMOS
Number of Channels1
Input Offset Current(Ios)50nA
Response Time (tr)1.3us
Single Supply2V~36V

Introduction

AI Translation

This device is a precision voltage comparator capable of operating from either a single or dual supply. Its input offset voltage specification as low as 2.0 mV makes it an ideal choice for a wide range of consumer, automotive, and industrial applications. The design allows the input common-mode range to extend to ground, making it suitable for single-supply operation.

Features

AI Translation
  • Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
  • Low input bias current: 25nA
  • Low input offset current: ±0.5nA
  • Low input offset voltage: ±2mV (typical)
  • Input common-mode range extends to ground
  • Differential input voltage range equal to supply voltage
  • Ultra-low supply current consumption (0.4mA), independent of supply voltage
  • Wide single-supply voltage range: 2V~36V
  • Dual-supply voltage range: ±1V~±18V

Applications

AI Translation
  • Battery chargers
  • Cordless telephones
  • Switching power supplies