LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC SP4020-01FTG-C-0603 product image
  • SP4020-01FTG-C-0603 thumbnail 1
  • SP4020-01FTG-C-0603 thumbnail 2
  • SP4020-01FTG-C-0603 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SP4020-01FTG-C-0603RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SP4020-01FTG-C-0603
LCSC Part #
C53100527
Packaging
SOD-523
Customer #
Key Attributes
18V 17A@8/20us 310W@8/20us 4.2V 3.3V SOD-523 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SP4020-01FTG-C-0603
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0787$ 0.0599$ 0.30
50+$ 0.062$ 0.0472$ 2.36
150+$ 0.0537$ 0.0409$ 6.14
500+$ 0.0475$ 0.0361$ 18.05
3,000+$ 0.0425$ 0.0323$ 96.90
6,000+$ 0.04$ 0.0304$ 182.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)17A@8/20us
Peak Pulse Power Dissipation (Ppp)310W@8/20us
Voltage - Breakdown4.2V
Number of Channels-
typeESD
Reverse Leakage Current (Ir)100nA
Polarity-
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 3.3V
  • Ultra-low capacitance: 0.8pF (typical)
  • Ultra-low leakage current: nA level
  • Low clamping voltage
  • Compliant with IEC 61000-4-2 (ESD) immunity standard, air discharge: ±30kV, contact discharge: ±30kV
  • Compliant with IEC 61000-4-4 (EFT) standard, 40A (5/50ns)
  • 2-pin leadless package
  • Typical response time <1 ns

Applications

AI Translation
  • Mobile Phones & Accessories
  • Personal Digital Assistants
  • Laptops & Handheld Devices
  • Portable Instruments
  • Peripheral Devices