LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC CDSOD323-T05C-0603 product image
  • CDSOD323-T05C-0603 thumbnail 1
  • CDSOD323-T05C-0603 thumbnail 2
  • CDSOD323-T05C-0603 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T05C-0603RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T05C-0603
LCSC Part #
C53100524
Packaging
SOD-523
Customer #
Key Attributes
20V 350W@8/20us 6V 5V SOD-523 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC CDSOD323-T05C-0603
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.1052$ 0.53
50+$ 0.0935$ 0.0889$ 4.45
150+$ 0.0849$ 0.0807$ 12.11
500+$ 0.0785$ 0.0746$ 37.30
3,000+$ 0.0733$ 0.0697$ 209.10
6,000+$ 0.0708$ 0.0673$ 403.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra-low capacitance: 0.8pF (typical)
  • Ultra-low leakage current: nA-level
  • Low clamping voltage
  • Compliant with IEC 61000-4-2 (ESD) immunity test standard: air discharge ±30kV, contact discharge ±30kV
  • Compliant with IEC 61000-4-4 (EFT) standard: 40A (5/50ns)
  • 2-pin leadless package
  • Typical response time <1ns

Applications

AI Translation
  • Mobile Phones & Accessories
  • Personal Digital Assistants
  • Laptops & Handheld Devices
  • Portable Instruments
  • Peripheral Devices