LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC SP4020-01FTG-C-0402 product image
  • SP4020-01FTG-C-0402 thumbnail 1
  • SP4020-01FTG-C-0402 thumbnail 2
  • SP4020-01FTG-C-0402 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SP4020-01FTG-C-0402RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SP4020-01FTG-C-0402
LCSC Part #
C53100518
Packaging
DFN1006-2
Customer #
Key Attributes
18V 300W@8/20us 4.2V 3.3V DFN1006-2 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC SP4020-01FTG-C-0402
In-Stock: 9,950
9,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0669$ 0.0509$ 0.51
100+$ 0.0527$ 0.0401$ 4.01
300+$ 0.0457$ 0.0348$ 10.44
1,000+$ 0.0404$ 0.0307$ 30.70
5,000+$ 0.0361$ 0.0275$ 137.50
10,000+$ 0.034$ 0.0259$ 259.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Voltage - Breakdown4.2V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 3.3V
  • Ultra-low capacitance: 0.8pF (typical)
  • Ultra-low leakage current: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test, air discharge: ±30kV
  • IEC 61000-4-2 (ESD) immunity test, contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • 2-pin leadless package
  • Typical response time < 1 ns

Applications

AI Translation
  • Mobile phones & accessories
  • Personal digital assistants
  • Laptops & handheld devices
  • Portable instruments
  • Peripheral devices