TECH PUBLIC CDSOD323-T05C-0402
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CDSOD323-T05C-0402 |
| LCSC Part # | C53100515 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 20V 17A@8/20us 350W@8/20us 6V 5V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | - | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | - | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.8pF (typical)
- Ultra-low leakage current: nA level
- Low clamping voltage
- Compliant with IEC 61000-4-2 (ESD) immunity test standard: air discharge ±30kV, contact discharge ±30kV
- Compliant with IEC 61000-4-4 (EFT) standard: 40A (5/50ns)
- 2-pin leadless package
- Lead-free device
- Typical response time < 1 ns
Applications
AI Translation
- Mobile Phones & Accessories
- Personal Digital Assistants
- Laptops & Handheld Devices
- Portable Instruments
- Peripheral Devices
In-Stock: 19,600
19,600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0669$ 0.0636 | $ 0.64 |
| 100+ | $ 0.0528$ 0.0502 | $ 5.02 |
| 300+ | $ 0.0457$ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0404$ 0.0384 | $ 38.40 |
| 5,000+ | $ 0.0361$ 0.0343 | $ 171.50 |
| 10,000+ | $ 0.034$ 0.0323 | $ 323.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | - | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | - | |
| type | - | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: 5V
- Ultra-low capacitance: 0.8pF (typical)
- Ultra-low leakage current: nA level
- Low clamping voltage
- Compliant with IEC 61000-4-2 (ESD) immunity test standard: air discharge ±30kV, contact discharge ±30kV
- Compliant with IEC 61000-4-4 (EFT) standard: 40A (5/50ns)
- 2-pin leadless package
- Lead-free device
- Typical response time < 1 ns
Applications
AI Translation
- Mobile Phones & Accessories
- Personal Digital Assistants
- Laptops & Handheld Devices
- Portable Instruments
- Peripheral Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



