TECH PUBLIC MC74VHC1G00DFT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74VHC1G00DFT1G-TP |
| LCSC Part # | C53100506 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~5.5V 11.4ns@3.3V,50pF 1uA SOT-353 Gates and Inverters |
| Datasheet | TECH PUBLIC MC74VHC1G00DFT1G-TP |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MC74VHC1G00 is a 2-input NAND gate with the function Y = A × B.
Features
AI Translation
- Operating voltage range: 2~5.5V
- Low power consumption: ICC = 1.0μA (max)
- High speed: tPD' = 4.3ns (typ)
In-Stock: 2,820
2,820 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048$ 0.0456 | $ 0.46 |
| 100+ | $ 0.0378$ 0.0360 | $ 3.60 |
| 300+ | $ 0.0327$ 0.0311 | $ 9.33 |
| 3,000+ | $ 0.0289$ 0.0275 | $ 82.50 |
| 6,000+ | $ 0.0258$ 0.0246 | $ 147.60 |
| 9,000+ | $ 0.0243$ 0.0231 | $ 207.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MC74VHC1G00 is a 2-input NAND gate with the function Y = A × B.
Features
AI Translation
- Operating voltage range: 2~5.5V
- Low power consumption: ICC = 1.0μA (max)
- High speed: tPD' = 4.3ns (typ)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC74VHC1G132DFT1G-TP | TECH PUBLIC | SOT-353 | 2,460 | $0.0456 $0.0479 | ||
| 74AHC1G00SE-TP | TECH PUBLIC | SOT-353 | 2,990 | $0.0461 $0.0485 | ||
| TP74AHC1G00C5 | TECH PUBLIC | SOT-353 | 2,990 | $0.0531 $0.0558 | ||
| SN74AHC1G00DCKR | TECH PUBLIC | SOT-353 | 4,110 | $0.0353 $0.0371 | ||
| MC74HC1G00DFT1G-TP | TECH PUBLIC | SOT-353 | 14,470 | $0.0413 $0.0434 | ||
| 74HC1G00GW | TECH PUBLIC | SOT-353 | 2,510 | $0.0448 $0.0471 | ||
| MC74HC1G00DTT1G-TP | TECH PUBLIC | SOT-353 | 2,820 | $0.0411 $0.0432 | ||
| TC7SH00FU-TP | TECH PUBLIC | SOT-353 | 2,990 | $0.0456 $0.0479 |



