LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G04DFT1G-TP product image
  • MC74VHC1G04DFT1G-TP thumbnail 1
  • MC74VHC1G04DFT1G-TP thumbnail 2
  • MC74VHC1G04DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G04DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G04DFT1G-TP
LCSC Part #
C53100504
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 5.3ns@5V,50pF 1 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G04DFT1G-TP
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.0363$ 0.36
100+$ 0.0375$ 0.0285$ 2.85
300+$ 0.0324$ 0.0247$ 7.41
3,000+$ 0.0285$ 0.0217$ 65.10
6,000+$ 0.0255$ 0.0194$ 116.40
9,000+$ 0.024$ 0.0183$ 164.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Input Type-
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay5.3ns@5V,50pF
Output Logic Level - Low-
Features-
Input Logic Level - Low500mV;900mV;1.65V
Input Logic Level - High1.5V;2.1V;3.85V
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High3.94V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G04 is an inverter gate with the function Y = Ā.

Features

AI Translation
  • Operating voltage range: 2V ~ 5.5V
  • Low power consumption, max Icc = 1μA at 5.5V
  • ±8mA output drive capability at 5V