LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G07DFT1G-TP product image
  • MC74VHC1G07DFT1G-TP thumbnail 1
  • MC74VHC1G07DFT1G-TP thumbnail 2
  • MC74VHC1G07DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G07DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G07DFT1G-TP
LCSC Part #
C53100503
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 1 1 1uA 6ns@5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G07DFT1G-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0475$ 0.0361$ 0.36
100+$ 0.0373$ 0.0284$ 2.84
300+$ 0.0322$ 0.0245$ 7.35
3,000+$ 0.0284$ 0.0216$ 64.80
6,000+$ 0.0253$ 0.0193$ 115.80
9,000+$ 0.0238$ 0.0181$ 162.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-353
Input type-
Current - Output High(IOH)-
SeriesVHC
Voltage - Supply2V~5.5V
Operating Temperature-
Current - Output Low(IOL)8mA
Output TypeOpen-drain
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements1
Quiescent Current1uA
Propagation Delay6ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a CMOS buffer with open-drain output, with the logic function Y=A.

Features

AI Translation
  • Operating voltage range: 2 ~ 5.5V
  • Maximum propagation delay of 7.5 ns at 5V
  • Low quiescent power consumption; maximum quiescent current of 1μA
  • Output drive capability of ±8mA at 5V