LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G08DFT1G-TP product image
  • MC74VHC1G08DFT1G-TP thumbnail 1
  • MC74VHC1G08DFT1G-TP thumbnail 2
  • MC74VHC1G08DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G08DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G08DFT1G-TP
LCSC Part #
C53100502
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 6.9ns@5V,15pF 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G08DFT1G-TP
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0475$ 0.0361$ 0.36
100+$ 0.0374$ 0.0285$ 2.85
300+$ 0.0323$ 0.0246$ 7.38
3,000+$ 0.0285$ 0.0217$ 65.10
6,000+$ 0.0255$ 0.0194$ 116.40
9,000+$ 0.024$ 0.0183$ 164.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay6.9ns@5V,15pF
Output Logic Level - Low100mV;360mV
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)1uA
Number of Channels1;2
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G08 is a high-speed silicon gate CMOS device offering a 2-input AND function.

Features

AI Translation
  • Operating voltage range: 2 ~ 5.5V
  • Low supply current: ICC = 40μA (max)
  • High speed: tPD = 4.8ns (typ) at VCC = 5V