LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G14DFT1G-TP product image
  • MC74VHC1G14DFT1G-TP thumbnail 1
  • MC74VHC1G14DFT1G-TP thumbnail 2
  • MC74VHC1G14DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G14DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G14DFT1G-TP
LCSC Part #
C53100501
Packaging
SOT-353
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 4ns@5.5V,50pF 1 10uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G14DFT1G-TP
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.0363$ 0.36
100+$ 0.0376$ 0.0286$ 2.86
300+$ 0.0326$ 0.0248$ 7.44
3,000+$ 0.0288$ 0.0219$ 65.70
6,000+$ 0.0258$ 0.0197$ 118.20
9,000+$ 0.0242$ 0.0184$ 165.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Input TypeSchmitt trigger
Logic Family-
Voltage - Supply1.65V~5.5V
Propagation Delay4ns@5.5V,50pF
Output Logic Level - Low-
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G14 is a single Schmitt-trigger inverter with the function Y = A. Due to the Schmitt-trigger action at the input, this device has different input threshold levels for positive-going signals (VT+) and negative-going signals (VT−).

Features

AI Translation
  • Operating voltage range: 1.65V ~ 5.5V
  • Power-down protection
  • ±24mA output drive capability (VCC=3.0V)
  • Low power consumption, max ICC of 10 μA
  • ESD protection exceeding JESD 22 standard

Applications

AI Translation
  • AV receiver
  • Audio docking station
  • Blu-ray player & home theater
  • Embedded PC
  • Personal digital assistant