LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G86DFT1G-TP product image
  • MC74VHC1G86DFT1G-TP thumbnail 1
  • MC74VHC1G86DFT1G-TP thumbnail 2
  • MC74VHC1G86DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G86DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G86DFT1G-TP
LCSC Part #
C53100499
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 8.8ns@5V,50pF 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G86DFT1G-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0475$ 0.0361$ 0.36
100+$ 0.0373$ 0.0284$ 2.84
300+$ 0.0322$ 0.0245$ 7.35
3,000+$ 0.0284$ 0.0216$ 64.80
6,000+$ 0.0253$ 0.0193$ 115.80
9,000+$ 0.0238$ 0.0181$ 162.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay8.8ns@5V,50pF
Output Logic Level - Low100mV;360mV
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Current - Output High(IOH)-
Number of Channels1;2
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G86 is a 2-input XOR gate with the function Y = A XOR B.

Features

AI Translation
  • Operating voltage range: 2 ~ 5.5V
  • Low supply current: I_CC = 10mA (max)
  • High speed: t_PD = 4.3ns (typ)