TECH PUBLIC MC74VHC1G125DFT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74VHC1G125DFT1G-TP |
| LCSC Part # | C53100497 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1uA 2V~5.5V 7.5ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Controllable output enable | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;1 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G125 is a single bus buffer gate/line driver with 3-state output. When OE (overline) is HIGH, the Y output is in a high-impedance state. When OE (overline) is LOW, the device passes non-inverted data from input A to output Y. To ensure the high-impedance state is maintained during power-up or power-down, OE (overline) should be connected to Vcc through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Features
- Wide supply voltage range: 2V ~ 5.5V
- Maximum propagation delay A to Y: 6 ns at 5V
- Low power consumption, maximum quiescent current ICC = 1μA at 5.5V
- Output drive current ±8mA at 5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473$ 0.0360 | $ 0.36 |
| 100+ | $ 0.0371$ 0.0282 | $ 2.82 |
| 300+ | $ 0.032$ 0.0244 | $ 7.32 |
| 3,000+ | $ 0.0282$ 0.0215 | $ 64.50 |
| 6,000+ | $ 0.0251$ 0.0191 | $ 114.60 |
| 9,000+ | $ 0.0236$ 0.0180 | $ 162.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74VHC | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Controllable output enable | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;1 | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G125 is a single bus buffer gate/line driver with 3-state output. When OE (overline) is HIGH, the Y output is in a high-impedance state. When OE (overline) is LOW, the device passes non-inverted data from input A to output Y. To ensure the high-impedance state is maintained during power-up or power-down, OE (overline) should be connected to Vcc through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Features
- Wide supply voltage range: 2V ~ 5.5V
- Maximum propagation delay A to Y: 6 ns at 5V
- Low power consumption, maximum quiescent current ICC = 1μA at 5.5V
- Output drive current ±8mA at 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



