LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G126DFT1G-TP product image
  • MC74VHC1G126DFT1G-TP thumbnail 1
  • MC74VHC1G126DFT1G-TP thumbnail 2
  • MC74VHC1G126DFT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G126DFT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G126DFT1G-TP
LCSC Part #
C53100496
Packaging
SOT-353
Customer #
Key Attributes
1uA 2V~5.5V 7.5ns@5V,50pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G126DFT1G-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0472$ 0.0359$ 0.36
100+$ 0.0372$ 0.0283$ 2.83
300+$ 0.0322$ 0.0245$ 7.35
3,000+$ 0.0285$ 0.0217$ 65.10
6,000+$ 0.0255$ 0.0194$ 116.40
9,000+$ 0.024$ 0.0183$ 164.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family74VHC
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
FeaturesControllable output enable
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;1
Output Logic Level - Low100mV;360mV
Propagation Delay7.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74VHC1G126 is a single bus buffer gate/line driver with 3-state output. When OE is low, the Y output is in a high-impedance state. When OE is high, the device passes non-inverting data from input A to output Y. To ensure the high-impedance state is maintained during power-up or power-down, OE should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.

Features

AI Translation
  • Wide supply voltage range: 2V to 5.5V
  • Maximum propagation delay t_pd from A to Y: 6 ns at 5V
  • Low power consumption, maximum quiescent current I_CC of 1μA at 5.5V
  • ±8 mA output drive capability at 5V