LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MC74VHC1G02DTT1G-TP product image
  • MC74VHC1G02DTT1G-TP thumbnail 1
  • MC74VHC1G02DTT1G-TP thumbnail 2
  • MC74VHC1G02DTT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74VHC1G02DTT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G02DTT1G-TP
LCSC Part #
C53100493
Packaging
SOT-23-5
Customer #
Key Attributes
1uA 2V~5.5V 11.4ns@3.3V,50pF SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74VHC1G02DTT1G-TP
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0428$ 0.0326$ 0.33
100+$ 0.0336$ 0.0256$ 2.56
300+$ 0.0289$ 0.0220$ 6.60
3,000+$ 0.0255$ 0.0194$ 58.20
6,000+$ 0.0227$ 0.0173$ 103.80
9,000+$ 0.0213$ 0.0162$ 145.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Logic Family-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay11.4ns@3.3V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G02 is a single 2-input NOR gate with the function Y = A+B (overline).

Features

AI Translation
  • Operating voltage range: 2.0~5.5V
  • Low power consumption
  • High noise immunity
  • Balanced propagation delay
  • Operating temperature range: -40 to +125°C