TECH PUBLIC MC74VHC1G04DTT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74VHC1G04DTT1G-TP |
| LCSC Part # | C53100492 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2V~5.5V 3.8ns@5V,15pF 1uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0433$ 0.0330 | $ 0.33 |
| 100+ | $ 0.0342$ 0.0260 | $ 2.60 |
| 300+ | $ 0.0296$ 0.0225 | $ 6.75 |
| 3,000+ | $ 0.0261$ 0.0199 | $ 59.70 |
| 6,000+ | $ 0.0234$ 0.0178 | $ 106.80 |
| 9,000+ | $ 0.022$ 0.0168 | $ 151.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



