TECH PUBLIC MC74VHC1G32DTT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74VHC1G32DTT1G-TP |
| LCSC Part # | C53100489 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2V~5.5V 7.5ns@5V,50pF 1uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2V;2.9V;3V;4.4V;4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;1 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MC74VHC1G32 is a single 2-input OR gate that implements the function Y = A + B in positive logic.
Features
AI Translation
- Operating voltage range: 2V ~ 5.5V
- Maximum propagation delay of 5.5ns at 5V
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.044$ 0.0335 | $ 0.34 |
| 100+ | $ 0.0346$ 0.0263 | $ 2.63 |
| 300+ | $ 0.03$ 0.0228 | $ 6.84 |
| 3,000+ | $ 0.0265$ 0.0202 | $ 60.60 |
| 6,000+ | $ 0.0237$ 0.0181 | $ 108.60 |
| 9,000+ | $ 0.0223$ 0.0170 | $ 153.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2V;2.9V;3V;4.4V;4.5V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;1 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MC74VHC1G32 is a single 2-input OR gate that implements the function Y = A + B in positive logic.
Features
AI Translation
- Operating voltage range: 2V ~ 5.5V
- Maximum propagation delay of 5.5ns at 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



