TECH PUBLIC BSS138AKA(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS138AKA(TP) |
| LCSC Part # | C53100383 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 60V 300mA 1.6V 1.8Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 18pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 1.7nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Direct logic level interface
- Driver
- Battery-powered systems
- Solid-state relay
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0257$ 0.0196 | $ 0.39 |
| 200+ | $ 0.02$ 0.0152 | $ 3.04 |
| 600+ | $ 0.0168$ 0.0128 | $ 7.68 |
| 3,000+ | $ 0.0149$ 0.0114 | $ 34.20 |
| 9,000+ | $ 0.0132$ 0.0101 | $ 90.90 |
| 21,000+ | $ 0.0123$ 0.0094 | $ 197.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 18pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 1.7nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Direct logic level interface
- Driver
- Battery-powered systems
- Solid-state relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



