LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MM5Z5V6T1G-TP product image
  • MM5Z5V6T1G-TP thumbnail 1
  • MM5Z5V6T1G-TP thumbnail 2
  • MM5Z5V6T1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MM5Z5V6T1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MM5Z5V6T1G-TP
LCSC Part #
C53100364
Packaging
SOD-523
Customer #
Key Attributes
150mW 1 Independent 5.32V~5.88V 5.6V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconTECH PUBLIC MM5Z5V6T1G-TP
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.0161$ 0.81
500+$ 0.013$ 0.0124$ 6.20
3,000+$ 0.0109$ 0.0104$ 31.20
6,000+$ 0.0096$ 0.0092$ 55.20
24,000+$ 0.0085$ 0.0081$ 194.40
51,000+$ 0.0079$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Tolerance-
Pd - Power Dissipation150mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 150mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD523 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems
  • Home appliances
  • Industrial automation
  • Communications