LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MM3Z5V1T1G product image
  • MM3Z5V1T1G thumbnail 1
  • MM3Z5V1T1G thumbnail 2
  • MM3Z5V1T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MM3Z5V1T1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MM3Z5V1T1G
LCSC Part #
C53100346
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 4.8V~5.4V 5.1V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconTECH PUBLIC MM3Z5V1T1G
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.0114$ 0.57
500+$ 0.0116$ 0.0089$ 4.45
3,000+$ 0.0097$ 0.0074$ 22.20
6,000+$ 0.0086$ 0.0066$ 39.60
24,000+$ 0.0077$ 0.0059$ 141.60
51,000+$ 0.0071$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD323 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems
  • Home appliances
  • Industrial automation
  • Communications