Tudi SN75179BP-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | SN75179BP-TUDI |
| LCSC Part # | C53086444 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 12Mbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75179B is a differential driver and receiver pair designed for balanced transmission line applications, compliant with TIA/EIA-422 and TIA/EIA-485 standards. The device is designed to enhance full-duplex data communication performance over long buses. The SN75179B driver outputs feature current limiting for both positive and negative currents. The receiver offers high input impedance, input hysteresis for improved noise immunity, and ±200mV input sensitivity over a common-mode input voltage range of -5V to 10V. The SN75179B is designed to drive current loads up to 60mA. The SN75179B operates over a temperature range of 0°C to 70°C. The SN75179A operates over a temperature range of -40°C to 85°C.
Features
- Meets or exceeds TIA/EIA-422 and TIA/EIA-485 requirements
- Voltage range: -5V to 10V
- Positive and negative current limiting
- Driver output current: 60mA (maximum)
- Receiver input impedance: 12kΩ (minimum)
- Receiver input sensitivity: ±200mV
- Receiver input hysteresis: 50mV (typical)
- Single 5V supply
- Low power consumption
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1744 | $ 1.17 |
| 10+ | $ 0.9781 | $ 9.78 |
| 50+ | $ 0.8691 | $ 43.46 |
| 100+ | $ 0.7476 | $ 74.76 |
| 500+ | $ 0.6931 | $ 346.55 |
| 1,000+ | $ 0.6698 | $ 669.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75179B is a differential driver and receiver pair designed for balanced transmission line applications, compliant with TIA/EIA-422 and TIA/EIA-485 standards. The device is designed to enhance full-duplex data communication performance over long buses. The SN75179B driver outputs feature current limiting for both positive and negative currents. The receiver offers high input impedance, input hysteresis for improved noise immunity, and ±200mV input sensitivity over a common-mode input voltage range of -5V to 10V. The SN75179B is designed to drive current loads up to 60mA. The SN75179B operates over a temperature range of 0°C to 70°C. The SN75179A operates over a temperature range of -40°C to 85°C.
Features
- Meets or exceeds TIA/EIA-422 and TIA/EIA-485 requirements
- Voltage range: -5V to 10V
- Positive and negative current limiting
- Driver output current: 60mA (maximum)
- Receiver input impedance: 12kΩ (minimum)
- Receiver input sensitivity: ±200mV
- Receiver input hysteresis: 50mV (typical)
- Single 5V supply
- Low power consumption
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



