Tudi MAX490ECPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX490ECPA-TUDI |
| LCSC Part # | C53086434 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 2.5Mbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX490E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD with no latch-up. The device contains one driver and one receiver. The MAX490E driver slew rate is not limited, enabling data rates up to 2.5Mbps. With the driver disabled and the bus fully loaded, these transceivers draw only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current limiting and thermal shutdown circuitry force the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe that guarantees a logic-high output when the inputs are open. The MAX490E is designed for full-duplex communication.
Features
- Superior noise immunity
- Integrated transient voltage suppression
- Data rates up to 2.5Mbps in electrically noisy environments
- 4.5V~5.5V supply voltage, full-duplex operation
- Fail-safe protection
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fail-safe protection
- A, B port protection: HBM ±15kV
Applications
- RS-485/RS-422 transceiver
- Level translator
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 50+ | $ 1.5591 | $ 77.96 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX490E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD with no latch-up. The device contains one driver and one receiver. The MAX490E driver slew rate is not limited, enabling data rates up to 2.5Mbps. With the driver disabled and the bus fully loaded, these transceivers draw only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current limiting and thermal shutdown circuitry force the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe that guarantees a logic-high output when the inputs are open. The MAX490E is designed for full-duplex communication.
Features
- Superior noise immunity
- Integrated transient voltage suppression
- Data rates up to 2.5Mbps in electrically noisy environments
- 4.5V~5.5V supply voltage, full-duplex operation
- Fail-safe protection
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fail-safe protection
- A, B port protection: HBM ±15kV
Applications
- RS-485/RS-422 transceiver
- Level translator
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



