Tudi MAX489EEPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX489EEPD-TUDI |
| LCSC Part # | C53086431 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 250Kbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX489E is a low-power RS-485 and RS-422 transceiver designed for harsh environments. Driver outputs and receiver inputs feature ±15kV ESD protection with no latch-up. The device contains one driver and one receiver. The 489E incorporates a slew-rate-limited driver to minimize EMI and reduce signal reflections caused by improperly terminated cables, enabling error-free data transmission at up to 250kbps. With the driver disabled and the line fully loaded, these transceivers consume only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a thermal shutdown circuit provides protection by forcing the outputs into a high-impedance state to prevent excessive power dissipation. The receiver features a fail-safe function that guarantees a logic-high output under open-circuit conditions. The MAX489E is designed for full-duplex communication.
Features
- 4.5V~5.5V supply voltage, RS485/RS422 full-duplex communication
- Fail-safe functionality
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit fail-safe protection
- Excellent noise immunity
- Integrated transient voltage suppression
- Data rate up to 250kbps in electrically noisy environments
- A, B port protection: HBM ±15kV
Applications
- Low-power RS-485/RS-422 transceiver
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 25+ | $ 1.5591 | $ 38.98 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX489E is a low-power RS-485 and RS-422 transceiver designed for harsh environments. Driver outputs and receiver inputs feature ±15kV ESD protection with no latch-up. The device contains one driver and one receiver. The 489E incorporates a slew-rate-limited driver to minimize EMI and reduce signal reflections caused by improperly terminated cables, enabling error-free data transmission at up to 250kbps. With the driver disabled and the line fully loaded, these transceivers consume only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a thermal shutdown circuit provides protection by forcing the outputs into a high-impedance state to prevent excessive power dissipation. The receiver features a fail-safe function that guarantees a logic-high output under open-circuit conditions. The MAX489E is designed for full-duplex communication.
Features
- 4.5V~5.5V supply voltage, RS485/RS422 full-duplex communication
- Fail-safe functionality
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Receiver open-circuit fail-safe protection
- Excellent noise immunity
- Integrated transient voltage suppression
- Data rate up to 250kbps in electrically noisy environments
- A, B port protection: HBM ±15kV
Applications
- Low-power RS-485/RS-422 transceiver
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



