Tudi MAX488CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX488CPA-TUDI |
| LCSC Part # | C53086425 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 14Mbps 256 Full-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TUDI-MAX488 is a full-duplex, low-power RS-485 transceiver compliant with the T/EIA-485 standard. Operating from a 4.5V to 5.5V supply, it integrates one driver and one receiver, both capable of independent signal transmission. The device features a 1/8 unit load, allowing up to 256 TUDI-MAX488 transceivers to be connected in parallel on the same communication bus. It supports error-free data transmission at rates up to 14Mbps. With an operating voltage range of 3.0V to 5.5V, it provides failsafe protection, current limiting, overvoltage protection, and hot-plug capability on control ports. The device offers excellent ESD performance with a Human Body Model protection rating of ±15KV.
Features
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rates up to 2.5Mbps in electrically noisy environments
- Supply voltage 4.5V~5.5V, full-duplex operation
- Fail-safe functionality
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fail-safe protection
- Port A & B protection: Human Body Model ±15KV
Applications
- Low-power RS-485/RS-422 transceiver
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 50+ | $ 1.5591 | $ 77.96 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TUDI-MAX488 is a full-duplex, low-power RS-485 transceiver compliant with the T/EIA-485 standard. Operating from a 4.5V to 5.5V supply, it integrates one driver and one receiver, both capable of independent signal transmission. The device features a 1/8 unit load, allowing up to 256 TUDI-MAX488 transceivers to be connected in parallel on the same communication bus. It supports error-free data transmission at rates up to 14Mbps. With an operating voltage range of 3.0V to 5.5V, it provides failsafe protection, current limiting, overvoltage protection, and hot-plug capability on control ports. The device offers excellent ESD performance with a Human Body Model protection rating of ±15KV.
Features
- Strong noise immunity
- Integrated transient voltage suppression
- Data transfer rates up to 2.5Mbps in electrically noisy environments
- Supply voltage 4.5V~5.5V, full-duplex operation
- Fail-safe functionality
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fail-safe protection
- Port A & B protection: Human Body Model ±15KV
Applications
- Low-power RS-485/RS-422 transceiver
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



